Milwaukee 114 mm Diameter Steel Saw for Wood
- RS Stock No.:
- 858-494
- Mfr. Part No.:
- 49560233
- Brand:
- Milwaukee
Subtotal (1 unit)*
£23.33
(exc. VAT)
£28.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.33 |
*price indicative
- RS Stock No.:
- 858-494
- Mfr. Part No.:
- 49560233
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Saw | |
| Diameter | 114mm | |
| Material | Steel | |
| Material Cut | Wood | |
| Cut Depth | 41mm | |
| Bimetal | Yes | |
| Number of Pieces | 1 | |
| Teeth per Inch | 3.5 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Saw | ||
Diameter 114mm | ||
Material Steel | ||
Material Cut Wood | ||
Cut Depth 41mm | ||
Bimetal Yes | ||
Number of Pieces 1 | ||
Teeth per Inch 3.5 | ||
RoHS Status: Exempt
The Milwaukee Hole Dozer Holesaw is designed for precision cutting while enhancing productivity. With a diameter of 114 mm, it efficiently tackles a variety of materials, ensuring superior performance in both metal and wood applications.
3.5 TPI tooth design allows for faster, more aggressive cutting
Improved heat dispersion extends tooth sharpness and longevity
Curved gullets enhance chip clearance, preventing clogging
Alternate/side set teeth reduce binding and friction
Related links
- ERKO 114 mm Diameter Carbide Hole Saw for Wood Concrete Plastic
- Milwaukee 64 mm Diameter Steel Saw for Wood
- Milwaukee 51 mm Diameter Steel Saw for Wood
- Milwaukee 25 mm Diameter Steel Saw for Wood
- Milwaukee 44 mm Diameter Steel Saw for Wood
- Milwaukee 20 mm Diameter High Speed Steel Saw for Wood
- CK 114 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- Bosch 114 mm Diameter Bi-Metal Multi Material Wood
