Milwaukee 20 mm Diameter High Speed Steel Saw for Wood
- RS Stock No.:
- 858-485
- Mfr. Part No.:
- 49560024
- Brand:
- Milwaukee
Subtotal (1 unit)*
£16.66
(exc. VAT)
£19.99
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.66 |
*price indicative
- RS Stock No.:
- 858-485
- Mfr. Part No.:
- 49560024
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Saw | |
| Diameter | 20mm | |
| Material Cut | Wood | |
| Material | High Speed Steel | |
| Cut Depth | 41mm | |
| Bimetal | Yes | |
| Number of Pieces | 1 | |
| Teeth per Inch | 3.5 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Saw | ||
Diameter 20mm | ||
Material Cut Wood | ||
Material High Speed Steel | ||
Cut Depth 41mm | ||
Bimetal Yes | ||
Number of Pieces 1 | ||
Teeth per Inch 3.5 | ||
RoHS Status: Exempt
The Milwaukee holesaw optimises cutting performance for a range of materials. Designed to enhance productivity, it delivers efficient drilling with superior heat management during use.
A 3.5 teeth per inch tooth design ensures faster, more aggressive cuts
Improved heat dispersion keeps teeth sharper for longer
Deep curved gullets enhance chip clearance, preventing clogging
The special tooth angle reduces snagging on thinner materials
Related links
- Milwaukee 57 mm Diameter High Speed Steel Hole Saw for Metal Wood
- Milwaukee 14 mm Diameter High Speed Steel Saw for Acid Resistant Steels Stainless Steel, Wood
- Starrett 35 mm Diameter High Speed Steel Mild Steel Sheet Thin
- Starrett 20 mm Diameter High Speed Steel Drill Bit for Stainless Steel Wood with6.35mm
- Bosch 33.7 mm Diameter High Speed Steel Hole Saw for Metal Wood, with7.15mm Shank
- CK 65 mm Diameter High Speed Steel Hole Saw for Composite Material Plastic Wood
- Milwaukee 114 mm Diameter Steel Saw for Wood
- Milwaukee 64 mm Diameter Steel Saw for Wood
