Milwaukee 14 mm Diameter High Speed Steel Saw for Acid Resistant Steels, Metal, Stainless Steel, Wood
- RS Stock No.:
- 858-484
- Mfr. Part No.:
- 49560002
- Brand:
- Milwaukee
Subtotal (1 unit)*
£14.16
(exc. VAT)
£16.99
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.16 |
*price indicative
- RS Stock No.:
- 858-484
- Mfr. Part No.:
- 49560002
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Diameter | 14mm | |
| Product Type | Saw | |
| Material | High Speed Steel | |
| Material Cut | Acid Resistant Steels, Metal, Stainless Steel, Wood | |
| Cut Depth | 41mm | |
| Number of Pieces | 1 | |
| Bimetal | Yes | |
| Teeth per Inch | 3.5 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Diameter 14mm | ||
Product Type Saw | ||
Material High Speed Steel | ||
Material Cut Acid Resistant Steels, Metal, Stainless Steel, Wood | ||
Cut Depth 41mm | ||
Number of Pieces 1 | ||
Bimetal Yes | ||
Teeth per Inch 3.5 | ||
RoHS Status: Exempt
The Milwaukee bi-metal holesaw offers cutting-edge technology designed to enhance productivity while drilling through various materials with ease. Its Advanced tooth design ensures efficient and effective cutting performance.
3.5 teeth per inch design allows for faster, more aggressive cuts
Positive 10° tooth angle improves heat dispersion, prolonging tooth sharpness
Curved gullets enhance chip clearance, preventing clogging and heat build-up
Special shaped tooth angle minimises snags on thinner materials
Related links
- Milwaukee 22 mm Diameter Steel Saw for Acid Resistant Steels Stainless Steel, Wood
- Milwaukee Bi-Metal Hole Saw for Stainless Steel Wood, Acid Resistant Steels
- Milwaukee 35 mm Diameter Steel Saw for Acid Resistant Steels Wood
- Milwaukee 57 mm Diameter High Speed Steel Hole Saw for Metal Wood
- Bosch 7.15 mm Diameter High Speed Steel Drill Bit for Stainless Steel, Wood
- CK 65 mm Diameter High Speed Steel Hole Saw for Composite Material Plastic Wood
- Starrett 32 mm Diameter High Speed Steel Cobalt Drill Bit for Mild Steel Plastic Wood, Plaster
- Starrett 32 mm Diameter High Speed Steel Drill Bit for Stainless Steel Plastic with6.35mm
