Milwaukee Bi-Metal Hole Saw for Stainless Steel, Metal, Wood, Acid Resistant Steels

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
255-2694
Mfr. Part No.:
49224083
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Hole Saw

Arbor Included

Yes

Material

Bi-Metal

Material Cut

Stainless Steel, Metal, Wood, Acid Resistant Steels

Cut Depth

41mm

Bimetal

Yes

Number of Pieces

7

Teeth per Inch

3.5

Standards/Approvals

RoHS

COO (Country of Origin):
US

Milwaukee Hole Saw, 41mm Cut Depth, Bi-Metal Material - 49224083


This hole saw is a seven-piece bi-metal set supplied in a plastic case for workshop and site use. It includes multiple cutting diameters and an arbor, enabling controlled circular drilling across a range of materials with an effective sawing depth suitable for through-panel and thicker workpieces.

Features & Benefits


• Matrix II HSS teeth retain hardness at high temperatures
• Laser-welded teeth on alloy body extend tool life
• 1.27mm body thickness keeps shape while allowing flexibility
• 3.5 TPI tooth form for faster, aggressive cutting
• Diagonal slots simplify core ejection and removal
• 41mm effective cut depth for deeper hole requirements

Applications


• Suitable for cutting holes in stainless steel panels and flanges
• Used for fabrication tasks on acid-resistant steels
• Ideal for electrical conduit and cable entry installations
• Suitable for mechanical enclosures and metal chassis work
• Used for timber penetrations in mixed-material assemblies

What sizes are included in the set?


The kit contains five holesaw diameters of 19mm, 22mm, 25mm, 29mm and 32mm Plus an arbor and associated spacer and adaptor.

How does the teeth’ material affect metal cutting?


The toothed edge uses a cobalt-enriched high-speed steel that maintains hardness at elevated temperatures, improving wear resistance when cutting hard alloys.

Is an arbor provided for all cutting ranges?


An arbor is supplied that fits holesaws from 14mm to 30mm, with an included 1/8″ Allen key for assembly and an adaptor for compatibility.

How does the holesaw body assist chip evacuation?


The body features diagonal slots which promote efficient chip clearance and reduce clogging during prolonged cuts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy