Milwaukee 35 mm Diameter Steel Saw for Acid Resistant Steels, Stainless Steel, Wood
- RS Stock No.:
- 858-489
- Mfr. Part No.:
- 49560072
- Brand:
- Milwaukee
Subtotal (1 unit)*
£14.16
(exc. VAT)
£16.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.16 |
*price indicative
- RS Stock No.:
- 858-489
- Mfr. Part No.:
- 49560072
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Saw | |
| Diameter | 35mm | |
| Material Cut | Acid Resistant Steels, Stainless Steel, Wood | |
| Material | Steel | |
| Cut Depth | 41mm | |
| Bimetal | Yes | |
| Number of Pieces | 1 | |
| Teeth per Inch | 3.5 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Saw | ||
Diameter 35mm | ||
Material Cut Acid Resistant Steels, Stainless Steel, Wood | ||
Material Steel | ||
Cut Depth 41mm | ||
Bimetal Yes | ||
Number of Pieces 1 | ||
Teeth per Inch 3.5 | ||
RoHS Status: Exempt
The Milwaukee bi-metal holesaw is designed to deliver exceptional cutting performance for various materials, significantly enhancing productivity through innovative tooth geometry and premium materials.
3.5 teeth per inch design provides a Faster and more aggressive cut
Matrix II premium high-speed steel retains hardness even at high temperatures
Bi-metal construction ensures maximum durability and lifetime
Thick steel body offers rigidity with built-in elasticity
Effective sawing depth of 41 mm for versatile applications
Related links
- Milwaukee 22 mm Diameter Steel Saw for Acid Resistant Steels Stainless Steel, Wood
- Milwaukee 14 mm Diameter High Speed Steel Saw for Acid Resistant Steels Stainless Steel, Wood
- Milwaukee Bi-Metal Hole Saw for Stainless Steel Wood, Acid Resistant Steels
- Milwaukee 35 mm Diameter Bi-Metal Cobalt Hole Saw for Thin Metal, with6.35mm Shank
- Milwaukee 35 mm Diameter Cobalt Hole Saw, with0.25in Shank
- Milwaukee 57 mm Diameter High Speed Steel Hole Saw for Metal Wood
- Milwaukee 32 mm Diameter Steel Saw for Steel, Wood
- Milwaukee 56 mm Diameter Steel Saw for Tin, Wood
