Milwaukee 35 mm Diameter Bi-Metal Cobalt Hole Saw for Thin Metal, with6.35mm Shank
- RS Stock No.:
- 858-389
- Mfr. Part No.:
- 49224800
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 set)*
£44.99
(exc. VAT)
£53.99
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £44.99 |
*price indicative
- RS Stock No.:
- 858-389
- Mfr. Part No.:
- 49224800
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Shank Diameter | 6.35mm | |
| Diameter | 35mm | |
| Product Type | Hole Saw | |
| Material | Bi-Metal Cobalt | |
| Material Cut | Thin Metal | |
| Bimetal | Yes | |
| Number of Pieces | 3 | |
| Teeth per Inch | 8 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Shank Diameter 6.35mm | ||
Diameter 35mm | ||
Product Type Hole Saw | ||
Material Bi-Metal Cobalt | ||
Material Cut Thin Metal | ||
Bimetal Yes | ||
Number of Pieces 3 | ||
Teeth per Inch 8 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Shockwave Holesaw Set is designed for efficient hole drilling in thin metal, offering precision and durability. Ideal for professionals seeking reliable performance in their toolkit.
8 Tpi ensures smooth, burr-free holes
Thin wall of 0.6 mm reduces resistance during drilling
Shallow cup is optimised for drilling in thin materials
Compatible with impact drivers thanks to a 1/4 inch hex shank
Related links
- Starrett 64 mm Diameter Bi-Metal Cobalt Hole Saw for Stainless Steel with6.35mm Shank
- DeWALT 14 mm Diameter Bi-Metal Hole Saw for Polyvinyl Chloride with6.35mm Shank
- Milwaukee 35 mm Diameter Cobalt Hole Saw, with0.25in Shank
- Starrett 76 mm Diameter Bi-Metal Cobalt Hole Saw for Stainless Steel with8.75mm Shank
- Starrett 76 mm Diameter Bi-Metal Cobalt Hole Saw
- Starrett 51 mm Diameter Bi-Metal Cobalt Hole Saw for Thin Sheet Metal, Stainless Steel
- Starrett 210 mm Diameter Bi-Metal Cobalt Hole Saw for Thin Sheet Metal, Stainless Steel
- Milwaukee 35 mm Diameter Steel Saw for Acid Resistant Steels Wood
