Milwaukee 35 mm Diameter Cobalt Hole Saw, with0.25in Shank
- RS Stock No.:
- 906-973
- Mfr. Part No.:
- 4932501139
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 set)*
£39.41
(exc. VAT)
£47.29
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £39.41 |
*price indicative
- RS Stock No.:
- 906-973
- Mfr. Part No.:
- 4932501139
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Hole Saw | |
| Diameter | 35mm | |
| Shank Diameter | 0.25in | |
| Arbor Included | No | |
| Material | Cobalt | |
| Number of Pieces | 3 | |
| Bimetal | Yes | |
| Teeth per Inch | 8 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Hole Saw | ||
Diameter 35mm | ||
Shank Diameter 0.25in | ||
Arbor Included No | ||
Material Cobalt | ||
Number of Pieces 3 | ||
Bimetal Yes | ||
Teeth per Inch 8 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Milwaukee Shockwave Holesaw Set is an essential tool designed for creating smooth, burr-free holes in a variety of materials, optimising efficiency and performance for professionals.
8 Tpi design ensures smooth, burr-free holes
Thin wall of 0.6 mm reduces resistance during drilling
Shallow cup shape specifically designed for drilling thin metal
1/4 inch Hex shank offers compatibility with impact drivers
Related links
- Milwaukee 35 mm Diameter Bi-Metal Cobalt Hole Saw for Thin Metal, with6.35mm Shank
- Milwaukee 35 mm Diameter Steel Saw for Acid Resistant Steels Wood
- RS PRO 35 mm Diameter Cobalt Steel Drill Bit for Ferrous Wood, Non-Ferrous Metal
- CK 25 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
- CK 32 mm Diameter Cobalt with6.35mm Shank
- CK 22 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
- CK 16 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
- CK 40 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
