CK 32 mm Diameter Cobalt, Stainless Steel Hole Saw for Steel, with6.35mm Shank
- RS Stock No.:
- 857-510
- Mfr. Part No.:
- T3213B
- Brand:
- CK
Subtotal (1 unit)*
£73.45
(exc. VAT)
£88.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 33 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £73.45 |
*price indicative
- RS Stock No.:
- 857-510
- Mfr. Part No.:
- T3213B
- Brand:
- CK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Shank Diameter | 6.35mm | |
| Product Type | Hole Saw | |
| Diameter | 32mm | |
| Arbor Included | Yes | |
| Material Cut | Steel | |
| Material | Cobalt, Stainless Steel | |
| Cut Depth | 1.6mm | |
| Number of Pieces | 3 | |
| Bimetal | Yes | |
| Select all | ||
|---|---|---|
Brand CK | ||
Shank Diameter 6.35mm | ||
Product Type Hole Saw | ||
Diameter 32mm | ||
Arbor Included Yes | ||
Material Cut Steel | ||
Material Cobalt, Stainless Steel | ||
Cut Depth 1.6mm | ||
Number of Pieces 3 | ||
Bimetal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Steel Holesaw Set is a versatile cutting tool is designed for precision drilling through various materials, featuring sizes of 20, 25, and 32mm with a Durable case for easy storage and transport.
1/4 inch hex quick lock shank compatible with impact drills for ease of use
Flared collar to prevent over drilling, enhancing safety during operation
Variable pitch teeth for reduced vibration and quicker debris removal
Related links
- CK 32 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
- CK 32 mm Diameter Alloy Steel Hole Saw for Cast Iron Mild and Stainless Steel
- CK 32 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- Starrett 64 mm Diameter Bi-Metal Cobalt Hole Saw for Stainless Steel with6.35mm Shank
- Starrett 32 mm Diameter High Speed Steel Drill Bit for Stainless Steel Plastic with6.35mm
- Milwaukee 35 mm Diameter Bi-Metal Cobalt Hole Saw for Thin Metal, with6.35mm Shank
- CK 40 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
- CK 22 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
