CK 32 mm Diameter Alloy Steel Hole Saw for Aluminium, Brass, Cast Iron, Metal, Plastic, Steel, Wood

Image representative of range

Subtotal (1 unit)*

£12.87

(exc. VAT)

£15.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.87

*price indicative

RS Stock No.:
794-414
Mfr. Part No.:
424008
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Diameter

32mm

Product Type

Hole Saw

Arbor Included

No

Material

Alloy Steel

Material Cut

Aluminium, Brass, Cast Iron, Metal, Plastic, Steel, Wood

Number of Pieces

10

RoHS Status: Exempt

COO (Country of Origin):
TW
The CK HSS Cobalt hole saw is designed for precision cutting across various materials, including metal and plastics, ensuring a reliable performance in demanding applications.

Premium grade 8% cobalt alloy steel construction extends the product's working life

Excellent wear resistance maintains performance even at high temperatures

Designed for fast, clean cutting of metal, wood, and other materials

Variable pitch teeth enhance Rapid cutting action while reducing vibration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy