CK 19 mm Diameter Steel Hole Saw for Aluminium, Brass, Cast Iron, Metal, Plastic, Steel, Wood
- RS Stock No.:
- 796-308
- Mfr. Part No.:
- 424002
- Brand:
- CK
Image representative of range
Subtotal (1 unit)*
£8.83
(exc. VAT)
£10.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.83 |
*price indicative
- RS Stock No.:
- 796-308
- Mfr. Part No.:
- 424002
- Brand:
- CK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Hole Saw | |
| Diameter | 19mm | |
| Arbor Included | No | |
| Material Cut | Aluminium, Brass, Cast Iron, Metal, Plastic, Steel, Wood | |
| Material | Steel | |
| Number of Pieces | 10 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Hole Saw | ||
Diameter 19mm | ||
Arbor Included No | ||
Material Cut Aluminium, Brass, Cast Iron, Metal, Plastic, Steel, Wood | ||
Material Steel | ||
Number of Pieces 10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK High speed steel cobalt hole saw is designed for efficient drilling across various materials, delivering exceptional performance in metal, wood, and plastics, ensuring an effective solution for professionals and DIY enthusiasts alike.
Premium grade 8% cobalt alloy steel construction ensures an extended working life
Excellent wear resistance allows for high-temperature applications
Variable pitch teeth enhance Rapid cutting action and efficient swarf removal
Reduced vibration improves operational comfort and control during use
Related links
- CK 64 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 25 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 20 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 60 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 102 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 57 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 41 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 111 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
