CK 111 mm Diameter Alloy Steel Hole Saw for Aluminium, Brass, Cast Iron, Metal, Plastic, Steel, Wood

Image representative of range

Subtotal (1 unit)*

£35.43

(exc. VAT)

£42.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£35.43

*price indicative

RS Stock No.:
794-647
Mfr. Part No.:
424035
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Diameter

111mm

Product Type

Hole Saw

Arbor Included

No

Material

Alloy Steel

Material Cut

Aluminium, Brass, Cast Iron, Metal, Plastic, Steel, Wood

Number of Pieces

10

RoHS Status: Exempt

COO (Country of Origin):
TW
The CK HSS Cobalt hole saw is designed for precise and efficient drilling, making it Ideal for a variety of materials including metal and wood. Its robust design ensures longevity and dependability in demanding tasks.

Premium grade 8 % Cobalt alloy steel construction for an extended working life

Excellent wear resistance even at high temperatures for improved durability

Ideal for fast and clean cutting of various materials including metal and plastics

Variable pitch teeth facilitate Rapid cutting action and efficient swarf removal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy