CK 20 mm Diameter Steel Hole Saw for Aluminium, Brass, Cast Iron, Metal, Plastic, Steel, Wood
- RS Stock No.:
- 794-817
- Mfr. Part No.:
- 424003
- Brand:
- CK
Image representative of range
Subtotal (1 unit)*
£8.55
(exc. VAT)
£10.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.55 |
*price indicative
- RS Stock No.:
- 794-817
- Mfr. Part No.:
- 424003
- Brand:
- CK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Hole Saw | |
| Diameter | 20mm | |
| Arbor Included | No | |
| Material Cut | Aluminium, Brass, Cast Iron, Metal, Plastic, Steel, Wood | |
| Material | Steel | |
| Number of Pieces | 10 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Hole Saw | ||
Diameter 20mm | ||
Arbor Included No | ||
Material Cut Aluminium, Brass, Cast Iron, Metal, Plastic, Steel, Wood | ||
Material Steel | ||
Number of Pieces 10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK HSS Cobalt hole saw is designed for precision cutting across various materials. This tool is Ideal for creating clean, accurate holes in metal, wood, aluminium, and more, ensuring an efficient drilling experience.
Premium 8% Cobalt alloy steel ensures an extended working life
Excellent wear resistance, even under high temperatures
Optimised for fast and clean cutting of multiple materials
Variable pitch teeth enhance cutting action and reduce vibration
High performance across metal, wood, aluminium, steel, cast iron, brass, and plastics
Related links
- CK 64 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 70 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 38 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 19 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 43 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 22 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 60 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 25 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
