CK 70 mm Diameter Alloy Steel Hole Saw for Aluminium, Brass, Cast Iron, Metal, Plastic, Steel, Wood

Image representative of range

Subtotal (1 unit)*

£18.54

(exc. VAT)

£22.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.54

*price indicative

RS Stock No.:
794-637
Mfr. Part No.:
424024
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Hole Saw

Diameter

70mm

Arbor Included

No

Material

Alloy Steel

Material Cut

Aluminium, Brass, Cast Iron, Metal, Plastic, Steel, Wood

Number of Pieces

10

RoHS Status: Exempt

COO (Country of Origin):
TW
The CK HSS Cobalt hole saw is designed for precision cutting across a variety of materials, ensuring an optimal balance of efficiency and durability.

Premium grade 8% Cobalt alloy steel construction for an extended working life

Excellent wear resistance even at high temperatures

Ideal for fast and clean cutting of metal, wood, aluminium, steel, cast iron, brass, and plastics

Variable pitch teeth ensure Rapid cutting action, efficient swarf removal, and reduced vibration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy