CK 25 mm Diameter Steel Hole Saw for Aluminium, Brass, Cast Iron, Metal, Plastic, Steel, Wood
- RS Stock No.:
- 794-819
- Mfr. Part No.:
- 424006
- Brand:
- CK
Image representative of range
Subtotal (1 unit)*
£10.73
(exc. VAT)
£12.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.73 |
*price indicative
- RS Stock No.:
- 794-819
- Mfr. Part No.:
- 424006
- Brand:
- CK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Hole Saw | |
| Diameter | 25mm | |
| Arbor Included | No | |
| Material | Steel | |
| Material Cut | Aluminium, Brass, Cast Iron, Metal, Plastic, Steel, Wood | |
| Number of Pieces | 10 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Hole Saw | ||
Diameter 25mm | ||
Arbor Included No | ||
Material Steel | ||
Material Cut Aluminium, Brass, Cast Iron, Metal, Plastic, Steel, Wood | ||
Number of Pieces 10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK HSS Cobalt hole saw is designed for precision cutting across various materials. Ideal for tradespeople, it ensures fast and clean perforations in metal, wood, and plastics, making it a versatile addition to any toolkit.
Premium grade 8% Cobalt alloy steel construction for durability
Excellent wear resistance even at high temperatures
Rapid cutting action and efficient swarf removal
Variable pitch teeth minimise vibration during use
Suitable for cutting metal, wood, aluminium, steel, cast iron, brass, and plastics
Related links
- CK 64 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 19 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 102 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 57 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 41 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 89 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 73 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 20 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
