CK 57 mm Diameter Steel Hole Saw for Aluminium, Brass, Cast Iron, Metal, Plastic, Steel, Wood

Image representative of range

Subtotal (1 unit)*

£17.18

(exc. VAT)

£20.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.18

*price indicative

RS Stock No.:
794-631
Mfr. Part No.:
424018
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Hole Saw

Diameter

57mm

Arbor Included

No

Material Cut

Aluminium, Brass, Cast Iron, Metal, Plastic, Steel, Wood

Material

Steel

Number of Pieces

10

RoHS Status: Exempt

COO (Country of Origin):
TW
The CK HSS Cobalt hole saw is designed for precision and longevity, Ideal for cutting various materials including metal and wood. Its sturdy construction enhances performance while ensuring durability during use.

Premium grade 8% Cobalt alloy steel construction for extended working life

Excellent wear resistance even at high temperatures for reliable performance

Enables fast and clean cutting of metal, wood, aluminium, and plastics

Variable pitch teeth improve cutting action and reduce vibration

Efficient swarf removal to maintain a clean working area

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy