Milwaukee 22 mm Diameter Steel Saw for Acid Resistant Steels, Metal, Stainless Steel, Wood
- RS Stock No.:
- 858-486
- Mfr. Part No.:
- 49560032
- Brand:
- Milwaukee
Subtotal (1 unit)*
£11.66
(exc. VAT)
£13.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.66 |
*price indicative
- RS Stock No.:
- 858-486
- Mfr. Part No.:
- 49560032
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Saw | |
| Diameter | 22mm | |
| Material Cut | Acid Resistant Steels, Metal, Stainless Steel, Wood | |
| Material | Steel | |
| Cut Depth | 41mm | |
| Number of Pieces | 1 | |
| Bimetal | Yes | |
| Teeth per Inch | 3.5 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Saw | ||
Diameter 22mm | ||
Material Cut Acid Resistant Steels, Metal, Stainless Steel, Wood | ||
Material Steel | ||
Cut Depth 41mm | ||
Number of Pieces 1 | ||
Bimetal Yes | ||
Teeth per Inch 3.5 | ||
RoHS Status: Exempt
The Milwaukee Hole Dozer Holesaw is a bi-metal cutting tool designed for maximum productivity in various materials. Its Advanced tooth design and Durable construction ensure efficient performance and longevity during cutting tasks.
3.5 teeth per inch design offers faster, more aggressive cuts
Improved heat dispersion maintains tooth sharpness over time
Deeper curved gullets enhance chip clearance, preventing clogging
Special tooth angle reduces snagging on thinner materials
Related links
- Milwaukee 14 mm Diameter High Speed Steel Saw for Acid Resistant Steels Stainless Steel, Wood
- Milwaukee Bi-Metal Hole Saw for Stainless Steel Wood, Acid Resistant Steels
- Milwaukee 35 mm Diameter Steel Saw for Acid Resistant Steels Wood
- Milwaukee 57 mm Diameter High Speed Steel Hole Saw for Metal Wood
- Starrett 68 mm Diameter HSS Drill Bit for Metal Mild Steel Wood, Plaster
- Lenox Bi-Metal Hole Saw Kit for Stainless Steel Wood
- RS PRO 51 mm Diameter Cobalt Drill Bit for Thin Sheet Metal Aluminium Wood
- Starrett 25 mm Diameter HSS Drill Bit for Plastic Metal Stainless Steel, Wood
