Lenox Bi-Metal Hole Saw Kit for Stainless Steel, Steel, Wood
- RS Stock No.:
- 920-101
- Mfr. Part No.:
- LXAH3GSET11
- Brand:
- Lenox
Subtotal (1 set)*
£198.63
(exc. VAT)
£238.36
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £198.63 |
*price indicative
- RS Stock No.:
- 920-101
- Mfr. Part No.:
- LXAH3GSET11
- Brand:
- Lenox
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lenox | |
| Product Type | Hole Saw Kit | |
| Arbor Included | Yes | |
| Material | Bi-Metal | |
| Material Cut | Stainless Steel, Steel, Wood | |
| Bimetal | Yes | |
| Number of Pieces | 15 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Lenox | ||
Product Type Hole Saw Kit | ||
Arbor Included Yes | ||
Material Bi-Metal | ||
Material Cut Stainless Steel, Steel, Wood | ||
Bimetal Yes | ||
Number of Pieces 15 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Lenox Contractor's Kit is built to withstand demanding jobsite conditions while keeping tools secure and organized. Its rugged construction resists damage from drops and harsh environments, ensuring reliability for professional use. With secure latches and reinforced hinges, this kit designed to last and protect your equipment over time.
Durable construction resists damage in tough workplace environments
Secure latches keep the case tightly closed
Metal latches and pin hinges provide long lasting strength
Related links
- Lenox Bi-Metal Hole Saw for Metal
- Lenox 140 mm Diameter Bi-Metal Hole Saw for Metal
- Lenox 33 mm Diameter Bi-Metal Hole Saw for Metal
- Lenox 102 mm Diameter Bi-Metal Hole Saw for Metal
- Lenox 21 mm Diameter Bi-Metal Hole Saw for Metal
- Lenox 146 mm Diameter Bi-Metal Hole Saw for Metal
- CK 83 mm Diameter Alloy Steel Hole Saw Kit for Aluminium Cast Iron Plastic Wood
- ERKO 86 mm Diameter Bi-Metal Hole Saw Kit for Steel with11mm Shank
