Lenox 140 mm Diameter Bi-Metal Hole Saw for Metal
- RS Stock No.:
- 920-092
- Mfr. Part No.:
- 3008888L
- Brand:
- Lenox
Subtotal (1 unit)*
£68.71
(exc. VAT)
£82.45
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.71 |
*price indicative
- RS Stock No.:
- 920-092
- Mfr. Part No.:
- 3008888L
- Brand:
- Lenox
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lenox | |
| Product Type | Hole Saw | |
| Diameter | 140mm | |
| Arbor Included | Yes | |
| Material Cut | Metal | |
| Material | Bi-Metal | |
| Number of Pieces | 1 | |
| Bimetal | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Lenox | ||
Product Type Hole Saw | ||
Diameter 140mm | ||
Arbor Included Yes | ||
Material Cut Metal | ||
Material Bi-Metal | ||
Number of Pieces 1 | ||
Bimetal Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Lenox Bi-Metal Speed Slot Hole Saw with T3 technology designed for durability and efficiency in both wood and metal cutting applications. It delivers up to 50 percent longer life and twice the durability compared to standard designs.
Increased wall thickness improves durability and minimizes tooth loss
Optimized tooth design penetrates metal with ease
Larger sharper teeth remove more wood for Faster cutting
Speed Slot staircase design allows fast and easy plug ejection
Related links
- Lenox 111 mm Diameter Bi-Metal Hole Saw for Metal
- Lenox 127 mm Diameter Bi-Metal Hole Saw for Metal
- Lenox 24 mm Diameter Bi-Metal Hole Saw for Metal
- Lenox 89 mm Diameter Bi-Metal Hole Saw for Metal
- Lenox 67 mm Diameter Bi-Metal Hole Saw for Metal
- Lenox 41 mm Diameter Bi-Metal Hole Saw for Metal
- Lenox 168 mm Diameter Bi-Metal Hole Saw for Metal
- Lenox 95 mm Diameter Bi-Metal Hole Saw for Metal
