Lenox 127 mm Diameter Bi-Metal Hole Saw for Metal
- RS Stock No.:
- 920-091
- Mfr. Part No.:
- 3008080L
- Brand:
- Lenox
Subtotal (1 unit)*
£57.36
(exc. VAT)
£68.83
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.36 |
*price indicative
- RS Stock No.:
- 920-091
- Mfr. Part No.:
- 3008080L
- Brand:
- Lenox
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lenox | |
| Diameter | 127mm | |
| Product Type | Hole Saw | |
| Arbor Included | Yes | |
| Material | Bi-Metal | |
| Material Cut | Metal | |
| Bimetal | Yes | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Lenox | ||
Diameter 127mm | ||
Product Type Hole Saw | ||
Arbor Included Yes | ||
Material Bi-Metal | ||
Material Cut Metal | ||
Bimetal Yes | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Lenox Bi-Metal Speed Slot Hole Saw with T3 technology designed for durability and efficiency in both wood and metal cutting applications. It delivers up to 50 percent longer life and twice the durability compared to standard designs.
Increased wall thickness improves durability and minimizes tooth loss
Optimized tooth design penetrates metal with ease
Larger sharper teeth remove more wood for Faster cutting
Speed Slot staircase design allows fast and easy plug ejection
Related links
- Virax 127 mm Diameter Bi-Metal Hole Saw
- ERKO 127 mm Diameter Bi-Metal Hole Saw for Steel, Stainless Steel
- CK 127 mm Diameter Bi-Metal Hole Saw Kit for Multi Material
- DeWALT 127 mm Diameter Bi-Metal Hole Saw for Metal, Polyvinyl Chloride
- Bosch 127 mm Diameter Bi-Metal Multi Material Wood
- Lenox 70 mm Diameter Bi-Metal Hole Saw for Metal
- Lenox 111 mm Diameter Bi-Metal Hole Saw for Metal
- Lenox 24 mm Diameter Bi-Metal Hole Saw for Metal
