Milwaukee 57 mm Diameter High Speed Steel Hole Saw for Metal, Stainless Steel, Wood
- RS Stock No.:
- 858-388
- Mfr. Part No.:
- 49224152
- Brand:
- Milwaukee
Subtotal (1 set)*
£127.49
(exc. VAT)
£152.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
- Plus 6 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £127.49 |
*price indicative
- RS Stock No.:
- 858-388
- Mfr. Part No.:
- 49224152
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Hole Saw | |
| Diameter | 57mm | |
| Arbor Included | Yes | |
| Material | High Speed Steel | |
| Material Cut | Metal, Stainless Steel, Wood | |
| Cut Depth | 41mm | |
| Number of Pieces | 14 | |
| Bimetal | Yes | |
| Teeth per Inch | 3.5 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Hole Saw | ||
Diameter 57mm | ||
Arbor Included Yes | ||
Material High Speed Steel | ||
Material Cut Metal, Stainless Steel, Wood | ||
Cut Depth 41mm | ||
Number of Pieces 14 | ||
Bimetal Yes | ||
Teeth per Inch 3.5 | ||
RoHS Status: Exempt
The Milwaukee Holesaw set is a versatile 14-piece collection designed for efficient cutting across various materials, offering exceptional performance in both wood and metal applications.
3.5 teeth per inch design enhances cutting speed and efficiency
Matrix II steel provides high wear resistance and durability
1.27 mm thick holesaw body ensures rigidity and elasticity
Special tooth geometry reduces feed pressure for easier drilling
Diagonal slots facilitate easy core ejection during use
Set includes ten holesaws ranging from 19 mm to 57 mm
Related links
- Milwaukee 14 mm Diameter High Speed Steel Saw for Acid Resistant Steels Stainless Steel, Wood
- CK 65 mm Diameter High Speed Steel Hole Saw for Composite Material Plastic Wood
- CK 57 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- Starrett 32 mm Diameter High Speed Steel Drill Bit for Stainless Steel Plastic with6.35mm
- Starrett 22 mm Diameter High Speed Steel Drill Bit for Mild Steel Sheet Plastic with6.35mm
- Bosch 7.15 mm Diameter High Speed Steel Drill Bit for Stainless Steel, Wood
- Bosch 33.7 mm Diameter High Speed Steel Hole Saw for Metal Wood, with7.15mm Shank
- Starrett 32 mm Diameter High Speed Steel Cobalt Drill Bit for Mild Steel Plastic Wood, Plaster
