Milwaukee 32 mm Diameter Steel Saw for Steel, Wood
- RS Stock No.:
- 858-488
- Mfr. Part No.:
- 49560062
- Brand:
- Milwaukee
Subtotal (1 unit)*
£14.16
(exc. VAT)
£16.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.16 |
*price indicative
- RS Stock No.:
- 858-488
- Mfr. Part No.:
- 49560062
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Saw | |
| Diameter | 32mm | |
| Material | Steel | |
| Material Cut | Steel, Wood | |
| Cut Depth | 41mm | |
| Bimetal | Yes | |
| Number of Pieces | 1 | |
| Teeth per Inch | 3.5 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Saw | ||
Diameter 32mm | ||
Material Steel | ||
Material Cut Steel, Wood | ||
Cut Depth 41mm | ||
Bimetal Yes | ||
Number of Pieces 1 | ||
Teeth per Inch 3.5 | ||
RoHS Status: Exempt
The Milwaukee hole saw is designed for efficient cutting through various materials, featuring Advanced technology to enhance productivity and durability in demanding tasks.
3.5 teeth per inch tooth design allows for a faster, more aggressive cut
Positive 10° tooth angle improves heat dispersion, keeping teeth sharper for longer
Deeper curved gullets enhance chip clearance, preventing clogging and heat buildup
Special shaped tooth angle reduces snags on thinner materials
Related links
- Milwaukee 22 mm Diameter Steel Saw for Acid Resistant Steels Stainless Steel, Wood
- Milwaukee 35 mm Diameter Steel Saw for Acid Resistant Steels Wood
- Milwaukee 114 mm Diameter Steel Saw for Wood
- Milwaukee 56 mm Diameter Steel Saw for Tin, Wood
- Milwaukee 51 mm Diameter Steel Saw for Wood
- Milwaukee 44 mm Diameter Steel Saw for Wood
- Milwaukee 57 mm Diameter High Speed Steel Hole Saw for Metal Wood
- Milwaukee 14 mm Diameter High Speed Steel Saw for Acid Resistant Steels Stainless Steel, Wood
