RND Adhesive Lined Heat Shrink Tube, Black 12 → 3mm Sleeve Dia. x 1.2m Length 4:1 Ratio, RND 465 Series

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
492-123
Mfr. Part No.:
RND 465-00991
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Sleeve Diameter

12 → 3mm

Colour

Black

Shrunk Diameter

3mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

4:1

Sleeve Length

1.2m

Series

RND 465

COO (Country of Origin):
CN
The RND Non-flame retardant heavy wall adhesive lined heat shrinkable tubing is engineered to provide exceptional insulation and protection in various applications. Crafted with advanced materials, this tubing ensures a reliable seal that withstands harsh environments, delivering both performance and durability. The tubing's robust construction allows for effective strain relief, making it ideal for both industrial and electrical installations. Designed to shrink evenly at controlled temperatures, it facilitates easy application and adherence to various wire sizes, ensuring a tidy and secure fit.

Offers a high degree of reliability in both indoor and outdoor applications
Provides excellent strain relief to prevent damage during movement
Features a sleek black finish that complements most electrical setups
Complies with RoHS standards promoting environmentally friendly usage
Easily shrinks at controlled temperatures for seamless application
Ensures superior adhesive lining for secure bonding and insulation

Related links