RND Adhesive Lined Heat Shrink Tube, Black 16 → 5mm Sleeve Dia. x 1.2m Length 3.2:1 Ratio, RND 465 Series
- RS Stock No.:
- 492-376
- Mfr. Part No.:
- RND 465-00992
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-376
- Mfr. Part No.:
- RND 465-00992
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 16 → 5mm | |
| Colour | Black | |
| Shrunk Diameter | 5mm | |
| Sleeve Type | Heat Shrink | |
| Adhesive Lined | Yes | |
| Shrink Ratio | 3.2:1 | |
| Sleeve Length | 1.2m | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 16 → 5mm | ||
Colour Black | ||
Shrunk Diameter 5mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined Yes | ||
Shrink Ratio 3.2:1 | ||
Sleeve Length 1.2m | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
The RND Non-flame Retardant Heavy Wall Adhesive Lined Heat Shrinkable Tubing is engineered for those seeking durability and protection in a myriad of applications. Designed to provide an exceptional barrier against moisture and environmental factors, this tubing adapts seamlessly to irregular shapes and surfaces. Crafted from high quality EVA and hot melt adhesive, it not only shrinks uniformly upon the application of heat but also ensures a reliable grip for electrical and mechanical insulation. With its robust construction, this tubing is ideal for situations demanding high tensile strength and longevity. Whether employed in automotive, industrial, or domestic environments, it enhances performance and safety, safeguarding connections with precision.
Provides excellent moisture resistance to protect sensitive components
Maintains structural integrity under varying temperatures
Offers a high degree of flexibility for effective component coverage
Possesses superior adhesion properties for reliable installations
Provides a consistent shrink ratio for uniform application
Ensures compliance with environmental regulations for a sustainable choice
Maintains structural integrity under varying temperatures
Offers a high degree of flexibility for effective component coverage
Possesses superior adhesion properties for reliable installations
Provides a consistent shrink ratio for uniform application
Ensures compliance with environmental regulations for a sustainable choice
Related links
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series