RND Adhesive Lined Heat Shrink Tube, Black 22 → 6mm Sleeve Dia. x 1.2m Length 3.6:1 Ratio, RND 465 Series
- RS Stock No.:
- 490-537
- Mfr. Part No.:
- RND 465-00993
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£12.16
(exc. VAT)
£14.59
(inc. VAT)
- RS Stock No.:
- 490-537
- Mfr. Part No.:
- RND 465-00993
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 22 → 6mm | |
| Colour | Black | |
| Shrunk Diameter | 6mm | |
| Sleeve Type | Heat Shrink | |
| Adhesive Lined | Yes | |
| Shrink Ratio | 3.6:1 | |
| Sleeve Length | 1.2m | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 22 → 6mm | ||
Colour Black | ||
Shrunk Diameter 6mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined Yes | ||
Shrink Ratio 3.6:1 | ||
Sleeve Length 1.2m | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
The RND Non-flame retardant heavy wall adhesive lined heat shrinkable tubing is meticulously designed to meet the demanding needs of professionals. Engineered for durability, it offers a robust solution for electrical insulation and protection in a variety of applications. The tubing provides reliable performance even under extreme conditions, boasting a wide operational temperature range and excellent adhesive qualities. Its unique structure allows for a seamless fit around wires and components, ensuring a secure and long lasting bond. With its compliance to industry standards, this tubing not only simplifies installation but also enhances the safety and reliability of electrical connections. Ideal for both automotive and industrial settings, its distinctive properties make it a preferred choice for engineers and technicians seeking high quality, dependable solutions.
Offers exceptional adhesion which ensuring a secure fit around cables
Provides reliable insulation for electrical applications
Designed to perform effectively in extreme temperatures
Complies with RoHS standards for environmentally friendly usage
Facilitates easy application enhancing installation efficiency
Delivers long lasting performance with resistance to ageing
Enhances safety by providing excellent dielectric strength
Available in a versatile range of sizes to suit various needs
Provides reliable insulation for electrical applications
Designed to perform effectively in extreme temperatures
Complies with RoHS standards for environmentally friendly usage
Facilitates easy application enhancing installation efficiency
Delivers long lasting performance with resistance to ageing
Enhances safety by providing excellent dielectric strength
Available in a versatile range of sizes to suit various needs
Related links
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
