RND Adhesive Lined Heat Shrink Tube, Black 85 → 25mm Sleeve Dia. x 1.2m Length 3.4:1 Ratio, RND 465 Series
- RS Stock No.:
- 490-928
- Mfr. Part No.:
- RND 465-01000
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-928
- Mfr. Part No.:
- RND 465-01000
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 85 → 25mm | |
| Colour | Black | |
| Shrunk Diameter | 25mm | |
| Sleeve Type | Heat Shrink | |
| Adhesive Lined | Yes | |
| Shrink Ratio | 3.4:1 | |
| Sleeve Length | 1.2m | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 85 → 25mm | ||
Colour Black | ||
Shrunk Diameter 25mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined Yes | ||
Shrink Ratio 3.4:1 | ||
Sleeve Length 1.2m | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
The RND Non-flame retardant heavy wall adhesive lined heat shrinkable tubing is designed for robust protection in a variety of applications. The product features high quality materials that provide exceptional adhesion and a secure fit, making it ideal for electrical insulation and mechanical protection. The tubing effectively shrinks to conform tightly around wires and connectors when heated, ensuring a reliable seal against moisture, dust, and other contaminants. Its compliance with RoHS standards also ensures that it meets stringent environmental regulations, making it a responsible choice for modern applications. This product balances durability and flexibility, providing an efficient solution for demanding installations.
Engineered for effective moisture and dust protection
Designed to fit snugly around various wire sizes
Maintains performance across a wide temperature spectrum
Complies with RoHS standards for environmentally friendly use
Features excellent tensile strength for added reliability
Offers substantial elongation capabilities for flexibility during installation
Ensures high resistance to dielectric breakdown
Designed to fit snugly around various wire sizes
Maintains performance across a wide temperature spectrum
Complies with RoHS standards for environmentally friendly use
Features excellent tensile strength for added reliability
Offers substantial elongation capabilities for flexibility during installation
Ensures high resistance to dielectric breakdown
Related links
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series