RND Adhesive Lined Heat Shrink Tube, Black 75 → 22mm Sleeve Dia. x 1.2m Length 3.4:1 Ratio, RND 465 Series
- RS Stock No.:
- 492-540
- Mfr. Part No.:
- RND 465-00988
- Brand:
- RND
Discontinued
- RS Stock No.:
- 492-540
- Mfr. Part No.:
- RND 465-00988
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 75 → 22mm | |
| Colour | Black | |
| Shrunk Diameter | 22mm | |
| Sleeve Type | Heat Shrink | |
| Adhesive Lined | Yes | |
| Shrink Ratio | 3.4:1 | |
| Sleeve Length | 1.2m | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 75 → 22mm | ||
Colour Black | ||
Shrunk Diameter 22mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined Yes | ||
Shrink Ratio 3.4:1 | ||
Sleeve Length 1.2m | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
The RND Non-flame retardant heavy wall adhesive lined heat shrinkable tubing is engineered for superior electrical insulation and mechanical protection. Ideal for various applications, it not only shrinks around components to ensure a snug fit but also provides excellent resistance to environmental factors. The tubing combines high quality materials, ensuring long lasting performance. Its adhesive lining bonds securely to substrates, preventing moisture ingress and ensuring integrity under stress. With an operational temperature range designed to meet diverse requirements, it is a versatile choice for professionals demanding reliability in challenging conditions.
Provides exceptional tensile strength for demanding applications
Designed with a robust adhesive lining that enhances sealing capabilities
Exhibits a wide operational temperature range for optimal versatility
Features a longitudinal shrink ratio that ensures a precise fit
Manufactured with materials compliant with RoHS regulations for environmentally conscious users
Comes in a standard black colour that is easily identifiable in various applications
Designed with a robust adhesive lining that enhances sealing capabilities
Exhibits a wide operational temperature range for optimal versatility
Features a longitudinal shrink ratio that ensures a precise fit
Manufactured with materials compliant with RoHS regulations for environmentally conscious users
Comes in a standard black colour that is easily identifiable in various applications
Related links
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined End Cap RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series