RND Adhesive Lined Heat Shrink Tube, Black 9 → 3mm Sleeve Dia. x 1.2m Length 3:1 Ratio, RND 465 Series

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
491-959
Mfr. Part No.:
RND 465-01207
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Sleeve Diameter

9 → 3mm

Colour

Black

Shrunk Diameter

3mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

3:1

Sleeve Length

1.2m

Series

RND 465

COO (Country of Origin):
DK
The RND Heavy wall heat shrink tubing is designed to provide robust environmental protection and reliable performance for low voltage applications. Ideal for light cables and wire harnesses, it effectively waterproofs and protects essential connector components. Made from high quality polyolefin with a matte surface, this tubing is both halogen and cadmium free, making it an eco friendly choice. With a shrink ratio of 3:1, it ensures a snug fit around wires and connectors, enhancing insulation and durability. The tubing's attractive black colour adds to its versatility, making it suitable for various applications.

Heavy wall design offers superior protection against environmental factors
Good electrical and mechanical performance ensures reliability
UV resistant properties extend the life of the tubing in outdoor environments
Dielectric strength exceeding 20 kV provides excellent insulation
Minimal longitudinal change maintains integrity after recovery
Matt surface reduces glare and enhances aesthetic appeal

Related links