RND Adhesive Lined Heat Shrink Tube, Black 9 → 3mm Sleeve Dia. x 1.2m Length 3:1 Ratio, RND 465 Series
- RS Stock No.:
- 492-565
- Mfr. Part No.:
- RND 465-00982
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-565
- Mfr. Part No.:
- RND 465-00982
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 9 → 3mm | |
| Colour | Black | |
| Shrunk Diameter | 3mm | |
| Sleeve Type | Heat Shrink | |
| Adhesive Lined | Yes | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 1.2m | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 9 → 3mm | ||
Colour Black | ||
Shrunk Diameter 3mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined Yes | ||
Shrink Ratio 3:1 | ||
Sleeve Length 1.2m | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
The RND Non-flame retardant heavy wall adhesive lined heat shrinkable tubing offers exceptional durability for a variety of applications. Designed to provide secure insulation and protection for electrical connections, this tubing is essential in environments where cable reliability is paramount. The tubing adapts easily when exposed to heat, forming a tight and reliable seal that resists moisture and environmental stressors. With a broad operational temperature range, its an optimal choice for both indoor and outdoor use, ensuring longevity in demanding applications.
Provides excellent insulation and protection for electrical wirings
Adapts seamlessly under heat which ensuring a snug fit
Suitable for various environmental conditions due to its robust construction
Water absorption is minimal enhancing resistance to moisture
Compliant with RoHS standards supporting eco friendly practices
User friendly application with straightforward heat shrinking process
Available in standard black colour for versatile use in different settings
Adapts seamlessly under heat which ensuring a snug fit
Suitable for various environmental conditions due to its robust construction
Water absorption is minimal enhancing resistance to moisture
Compliant with RoHS standards supporting eco friendly practices
User friendly application with straightforward heat shrinking process
Available in standard black colour for versatile use in different settings
Related links
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series