RND Adhesive Lined Heat Shrink Tube, Black 33 → 8mm Sleeve Dia. x 1.2m Length 4:1 Ratio, RND 465 Series
- RS Stock No.:
- 492-379
- Mfr. Part No.:
- RND 465-00995
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£7.89
(exc. VAT)
£9.47
(inc. VAT)
- RS Stock No.:
- 492-379
- Mfr. Part No.:
- RND 465-00995
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 33 → 8mm | |
| Colour | Black | |
| Shrunk Diameter | 8mm | |
| Sleeve Type | Heat Shrink | |
| Adhesive Lined | Yes | |
| Shrink Ratio | 4:1 | |
| Sleeve Length | 1.2m | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 33 → 8mm | ||
Colour Black | ||
Shrunk Diameter 8mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined Yes | ||
Shrink Ratio 4:1 | ||
Sleeve Length 1.2m | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
The RND Non-flame Retardant Heavy Wall Adhesive Lined Heat Shrinkable Tubing is engineered for robust performance and reliability in a variety of applications. Designed with a medium wall thickness, it offers exceptional protection and insulation for cables, ensuring their longevity and durability. This versatile tubing boasts a dependable adhesive lining that securely bonds to surfaces during the shrinking process, creating a moisture resistant seal. Capable of withstanding extreme temperatures, it is ideal for use in demanding environments. Built to meet high standards, this tubing complies with RoHS directives, making it a suitable choice for environmentally conscious projects. Its unique properties and specifications make it an essential component for professionals seeking quality and performance in cable management solutions.
Adheres firmly to cables providing enhanced protection and insulation
Designed to shrink uniformly under heat which ensuring a tight fit
Resistant to harsh environmental conditions extending the lifespan of applications
Manufactured from high quality materials contributing to its durability
Meets RoHS compliance for eco friendly use in sensitive environments
Available in standard colours for seamless integration with various applications
Designed to shrink uniformly under heat which ensuring a tight fit
Resistant to harsh environmental conditions extending the lifespan of applications
Manufactured from high quality materials contributing to its durability
Meets RoHS compliance for eco friendly use in sensitive environments
Available in standard colours for seamless integration with various applications
Related links
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
