RND Adhesive Lined Heat Shrink Tube, Black 28 → 6mm Sleeve Dia. x 1.2m Length 4.6:1 Ratio, RND 465 Series
- RS Stock No.:
- 492-378
- Mfr. Part No.:
- RND 465-00994
- Brand:
- RND
Discontinued
- RS Stock No.:
- 492-378
- Mfr. Part No.:
- RND 465-00994
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 28 → 6mm | |
| Colour | Black | |
| Shrunk Diameter | 6mm | |
| Sleeve Type | Heat Shrink | |
| Adhesive Lined | Yes | |
| Shrink Ratio | 4.6:1 | |
| Sleeve Length | 1.2m | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 28 → 6mm | ||
Colour Black | ||
Shrunk Diameter 6mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined Yes | ||
Shrink Ratio 4.6:1 | ||
Sleeve Length 1.2m | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
The RND Non-flame retardant heavy wall adhesive lined heat shrinkable tubing is designed for robust protection in various applications. With exceptional heat shrink capabilities, it ensures reliable insulation and environmental resilience, making it an ideal choice for demanding electrical tasks. The product features excellent tensile strength, which contributes to its durability and effectiveness in safeguarding electrical connections. Its adhesive lining provides a secure bond upon recovery, enhancing the protection against moisture and contaminants.
Designed for maximum protection and durability in electrical applications
Adhesive lining ensures a secure seal for enhanced moisture resistance
Compliant with RoHS standards promoting environmental safety
Operates efficiently across a wide temperature range
Ideal for various applications including automotive and industrial use
Offers a professional black finish for seamless integration
Adhesive lining ensures a secure seal for enhanced moisture resistance
Compliant with RoHS standards promoting environmental safety
Operates efficiently across a wide temperature range
Ideal for various applications including automotive and industrial use
Offers a professional black finish for seamless integration
Related links
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series