RND Adhesive Lined Heat Shrink Tube, Black 65 → 19mm Sleeve Dia. x 1.2m Length 3.4:1 Ratio, RND 465 Series
- RS Stock No.:
- 491-933
- Mfr. Part No.:
- RND 465-00998
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 491-933
- Mfr. Part No.:
- RND 465-00998
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 65 → 19mm | |
| Colour | Black | |
| Shrunk Diameter | 19mm | |
| Sleeve Type | Heat Shrink | |
| Adhesive Lined | Yes | |
| Shrink Ratio | 3.4:1 | |
| Sleeve Length | 1.2m | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 65 → 19mm | ||
Colour Black | ||
Shrunk Diameter 19mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined Yes | ||
Shrink Ratio 3.4:1 | ||
Sleeve Length 1.2m | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
The RND Non-flame retardant heavy wall adhesive lined heat shrinkable tubing is engineered for optimal performance in a variety of demanding applications. Designed for insulation and protection, it offers exceptional durability and reliability in environments where moisture and mechanical stress may be present. The tubing's robust construction allows it to securely conform to irregular shapes, delivering a tight and dependable seal that safeguards electrical connections. Made from high quality materials, the tubing excels in both flexibility and robustness, making it a versatile solution for contractors and DIY enthusiasts alike. With a broad operational temperature range and compliance with environmental standards, this tubing ensures longevity and safety for all your wiring projects.
Robust construction ensures reliable performance under various conditions
Adhesive lining provides enhanced bonding to surfaces securing components in place
Designed to recover tightly around irregular shapes offering maximum insulation
Resistant to moisture making it ideal for outdoor and humid applications
Complies with RoHS standards which ensuring environmentally friendly usage
Wide operational temperature range accommodates diverse project needs
Available in several sizes to suit varying application requirements
Adhesive lining provides enhanced bonding to surfaces securing components in place
Designed to recover tightly around irregular shapes offering maximum insulation
Resistant to moisture making it ideal for outdoor and humid applications
Complies with RoHS standards which ensuring environmentally friendly usage
Wide operational temperature range accommodates diverse project needs
Available in several sizes to suit varying application requirements
Related links
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series