RND Adhesive Lined Heat Shrink Tube, Black 85 → 25mm Sleeve Dia. x 1.2m Length 3.4:1 Ratio, RND 465 Series
- RS Stock No.:
- 490-331
- Mfr. Part No.:
- RND 465-00989
- Brand:
- RND
Discontinued
- RS Stock No.:
- 490-331
- Mfr. Part No.:
- RND 465-00989
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 85 → 25mm | |
| Colour | Black | |
| Shrunk Diameter | 25mm | |
| Sleeve Type | Heat Shrink | |
| Adhesive Lined | Yes | |
| Shrink Ratio | 3.4:1 | |
| Sleeve Length | 1.2m | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 85 → 25mm | ||
Colour Black | ||
Shrunk Diameter 25mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined Yes | ||
Shrink Ratio 3.4:1 | ||
Sleeve Length 1.2m | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
The RND Non-flame retardant heavy wall adhesive lined heat shrinkable tubing is designed for reliable insulation and protection of various wiring and connections. Engineered with a focus on durability and performance, it provides an effective barrier against environmental factors and offers excellent heat resistance within a wide range of operating temperatures. The tubing features a robust adhesive lining that securely bonds to surfaces after shrinking, ensuring a long lasting grip. Its substantial wall thickness contributes to enhanced mechanical strength, making it suitable for demanding applications in industries such as automotive and electronics. This product meets stringent RoHS compliance standards, underscoring its commitment to sustainability and safety in materials. Offering a balance of flexibility and rigidity, it accommodates a variety of sizes, enabling a tailored fit for specific project requirements.
Provides excellent environmental protection for wiring
Adhesive lining ensures secure bonding upon application
Maintains performance across extreme temperatures
Flexible design accommodates a range of applications
Available in multiple sizes for versatile application
Adhesive lining ensures secure bonding upon application
Maintains performance across extreme temperatures
Flexible design accommodates a range of applications
Available in multiple sizes for versatile application
Related links
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series