RND Adhesive Lined Heat Shrink Tube, Black 55 → 16mm Sleeve Dia. x 1.2m Length 3.4:1 Ratio, RND 465 Series
- RS Stock No.:
- 492-380
- Mfr. Part No.:
- RND 465-00997
- Brand:
- RND
Discontinued
- RS Stock No.:
- 492-380
- Mfr. Part No.:
- RND 465-00997
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 55 → 16mm | |
| Colour | Black | |
| Shrunk Diameter | 16mm | |
| Sleeve Type | Heat Shrink | |
| Adhesive Lined | Yes | |
| Shrink Ratio | 3.4:1 | |
| Sleeve Length | 1.2m | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 55 → 16mm | ||
Colour Black | ||
Shrunk Diameter 16mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined Yes | ||
Shrink Ratio 3.4:1 | ||
Sleeve Length 1.2m | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
The RND Non-flame retardant heavy wall adhesive lined heat shrinkable tubing offers robust protection for various applications, ensuring performance and reliability in demanding environments. Designed to shrink uniformly upon heating, it provides excellent insulation and mechanical strength, perfect for safeguarding cables and connections. The tubing's adhesive lining ensures a secure bond and enhances moisture resistance, making it ideal for outdoor or high humidity conditions. Combining practicality with durability, this product meets multiple safety standards, catering to professionals seeking trustworthy solutions for their electrical needs.
Provides superior protection for cables and connectors
Adhesive lining enhances moisture resistance
Suitable for a wide range of operating temperatures
Meets RoHS compliance for environmentally friendly use
Helps maintain insulation integrity under various conditions
Designed for easy application with uniform shrinkage
Offers high tensile strength for reliable performance
Adhesive lining enhances moisture resistance
Suitable for a wide range of operating temperatures
Meets RoHS compliance for environmentally friendly use
Helps maintain insulation integrity under various conditions
Designed for easy application with uniform shrinkage
Offers high tensile strength for reliable performance
Related links
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series