RND Adhesive Lined Heat Shrink Tube, Black 43.2 → 12.7mm Sleeve Dia. x 1.2m Length 3.4:1 Ratio, RND 465 Series

Discontinued
RS Stock No.:
491-931
Mfr. Part No.:
RND 465-00996
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Sleeve Diameter

43.2 → 12.7mm

Colour

Black

Shrunk Diameter

12.7mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

3.4:1

Sleeve Length

1.2m

Series

RND 465

COO (Country of Origin):
CN
The RND Non-flame retardant heavy wall adhesive lined heat shrinkable tubing is designed for enhanced durability and reliability in a variety of insulation applications. Its robust construction allows for optimal performance in demanding environments, providing a secure fit that adheres effectively once shrunk. This innovative tubing is engineered to shrink uniformly, ensuring excellent resistance to heat, moisture, and environmental factors. Ideal for electrical insulation, it meets stringent standards and boasts a variety of sizes and thicknesses suitable for multiple usage scenarios. Whether for industrial or personal projects, this tubing delivers consistent and dependable protection.

Offers superior shrinkage control for a precise fit
Provides excellent mechanical protection against abrasion
Adheres firmly to surfaces enhancing sealing capabilities
Maintains electrical insulation properties under exposure
Resistant to a wide range of environmental conditions
Lightweight design facilitates easy handling and application
Versatile use for various electrical and automotive applications

Related links