RND Adhesive Lined Heat Shrink Tube, Black 13 → 4mm Sleeve Dia. x 1.2m Length 3.2:1 Ratio, RND 465 Series

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
492-457
Mfr. Part No.:
RND 465-00983
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Sleeve Diameter

13 → 4mm

Colour

Black

Shrunk Diameter

4mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

3.2:1

Sleeve Length

1.2m

Series

RND 465

COO (Country of Origin):
CN
The RND Non-flame Retardant Heavy Wall Adhesive Lined Heat Shrinkable Tubing is designed to offer robust and reliable insulation for electrical applications. This tubing is engineered to contract uniformly when heated, providing a tight fit around cables and components. It boasts superior adhesive properties, ensuring a secure bond while maintaining its structural integrity, even in challenging environments. With its excellent resilience and compatibility for various sizes, it ensures effective protection against moisture and stress, making it an indispensable choice for professionals seeking quality and consistency in their electrical insulation solutions.

Suitable for a wide range of applications where durability is essential
Engineered to withstand harsh environmental conditions
Provides exceptional adhesive bonding to various substrates
Designed for optimal performance across a range of temperatures
Resistant to abrasions and environmental degradation
Meets RoHS compliance for environmental safety
Easy to apply with a controlled shrink ratio for precise fitting

Related links