RND Adhesive Lined End Cap, Black 75 → 31mm Sleeve Dia. x 145mm Length 2.3:1 Ratio, RND 465 Series
- RS Stock No.:
- 491-871
- Mfr. Part No.:
- RND 465-01006
- Brand:
- RND
Discontinued
- RS Stock No.:
- 491-871
- Mfr. Part No.:
- RND 465-01006
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 75 → 31mm | |
| Colour | Black | |
| Shrunk Diameter | 31mm | |
| Sleeve Type | Heat Shrink | |
| Adhesive Lined | Yes | |
| Shrink Ratio | 2.3:1 | |
| Sleeve Length | 145mm | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 75 → 31mm | ||
Colour Black | ||
Shrunk Diameter 31mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined Yes | ||
Shrink Ratio 2.3:1 | ||
Sleeve Length 145mm | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
The RND Heat Shrink end cap is expertly designed to provide a reliable solution for insulating and protecting de energised power cables. With its cross linked polyolefin construction, this product ensures watertight sealing while delivering mechanical protection against environmental factors. Encased in a hot melt adhesive, it guarantees a dependable seal at cable ends, ensuring a long lasting and durable application. Ideal for various industrial and commercial settings, its standard black colour blends seamlessly with typical installations, maintaining aesthetic appeal while ensuring functionality.
Crafted from cross linked polyolefin for enhanced durability and flexibility
Hot melt adhesive ensures a robust and secure seal at cable ends
Specifically designed for use on de energised power cables
Maintains excellent mechanical protection against environmental elements
Smooth and clean surface free from imperfections for optimal performance
High radial shrink ratio provides superior fitting and sealing capabilities
Non hazardous storage requirements promote safe handling and maintenance
Hot melt adhesive ensures a robust and secure seal at cable ends
Specifically designed for use on de energised power cables
Maintains excellent mechanical protection against environmental elements
Smooth and clean surface free from imperfections for optimal performance
High radial shrink ratio provides superior fitting and sealing capabilities
Non hazardous storage requirements promote safe handling and maintenance
Related links
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series
- RND Adhesive Lined Heat Shrink Tube RND 465 Series