RS PRO Halogen Free Heat Shrink Tube, Black 12mm Sleeve Dia. x 100mm Length 2:1 Ratio
- RS Stock No.:
- 671-552
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£5.15
(exc. VAT)
£6.18
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.15 |
| 10 - 24 | £4.74 |
| 25 + | £4.27 |
*price indicative
- RS Stock No.:
- 671-552
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sleeve Diameter | 12mm | |
| Colour | Black | |
| Shrunk Diameter | 3mm | |
| Sleeve Type | Heat Shrink | |
| Adhesive Lined | No | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 100mm | |
| Halogen Free | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sleeve Diameter 12mm | ||
Colour Black | ||
Shrunk Diameter 3mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined No | ||
Shrink Ratio 2:1 | ||
Sleeve Length 100mm | ||
Halogen Free Yes | ||
- COO (Country of Origin):
- PL
The RS Pro Heat shrink thin wall tube is a universal insulation solution designed for electrical, technical, and moisture protection. Upon heating, it shrinks to fit the underlying object, forming a tight, insulating, anticorrosive, and decorative layer. The addition of hot-melt adhesive enhances moisture sealing, making it suitable for a variety of applications. It operates within a temperature range of -55°C to +125°C, with a shrink ratio of 2:1 and a minimum shrink temperature of +115°C.
Not self extinguishing
Halogen free
UV resistance
Polyolefin material
RoHS and REACH compliant
Halogen free
UV resistance
Polyolefin material
RoHS and REACH compliant
