TE Connectivity, 4879 1.27 mm Pitch Straight FPC Connector, Solder
- RS Stock No.:
- 477-074
- Distrelec Article No.:
- 304-55-720
- Mfr. Part No.:
- 487940-3
- Brand:
- TE Connectivity
Subtotal (1 reel of 30000 units)*
£1,569.19
(exc. VAT)
£1,883.03
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,569.19 | £0.052 |
*price indicative
- RS Stock No.:
- 477-074
- Distrelec Article No.:
- 304-55-720
- Mfr. Part No.:
- 487940-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Sub Type | Pin Contact | |
| Contact Material | Phosphor Bronze | |
| Current | 1.5A | |
| Pitch | 1.27mm | |
| Termination Type | Solder | |
| Orientation | Straight | |
| Minimum Operating Temperature | -55°C | |
| Series | 4879 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU ELV Directive 2000/53/EC | |
| Contact Plating | Tin Plated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Sub Type Pin Contact | ||
Contact Material Phosphor Bronze | ||
Current 1.5A | ||
Pitch 1.27mm | ||
Termination Type Solder | ||
Orientation Straight | ||
Minimum Operating Temperature -55°C | ||
Series 4879 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU ELV Directive 2000/53/EC | ||
Contact Plating Tin Plated | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Pin contact is meticulously engineered for reliability and performance in signal applications. Designed specifically for flexible flat cables (FFC), it features a robust solder tab termination method and is crafted from high-quality phosphor bronze, ensuring superior conductivity and durability. With a wide operational temperature range of -55 to 105 °C, it can withstand challenging environmental conditions, making it an excellent choice for various electronic applications. The contact is plated with tin (Sn) for enhanced corrosion resistance, thereby prolonging the lifespan of connections. This versatile component is ideal for both commercial and industrial usage, fulfilling demanding requirements across multiple sectors.
Constructed from phosphor bronze for optimal electrical performance
Features matte finish plating for improved solder adhesion
Compatible with flexible flat cables for versatile applications
Designed for reliable performance in various temperature conditions
Utilises a solder tab for easy and secure connectivity
Low halogen content ensures compliance with environmental standards
Suitable for high-volume manufacturing thanks to reel packaging
