TE Connectivity, 4879 1 mm Pitch 6 Way Right Angle FPC Connector, Surface Mount
- RS Stock No.:
- 503-799
- Distrelec Article No.:
- 304-55-721
- Mfr. Part No.:
- 487951-6
- Brand:
- TE Connectivity
Subtotal (1 reel of 1500 units)*
£538.90
(exc. VAT)
£646.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £538.90 | £0.359 |
*price indicative
- RS Stock No.:
- 503-799
- Distrelec Article No.:
- 304-55-721
- Mfr. Part No.:
- 487951-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Product Type | FPC Connector | |
| Contact Material | Tin | |
| Current | 1A | |
| Pitch | 1mm | |
| Mount Type | Board | |
| Contact Position | Top | |
| Termination Type | Surface Mount | |
| Insertion Force | ZIF | |
| Orientation | Right Angle | |
| Series | 4879 | |
| Standards/Approvals | CSA Certificate | |
| Contact Plating | Tin Plated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Product Type FPC Connector | ||
Contact Material Tin | ||
Current 1A | ||
Pitch 1mm | ||
Mount Type Board | ||
Contact Position Top | ||
Termination Type Surface Mount | ||
Insertion Force ZIF | ||
Orientation Right Angle | ||
Series 4879 | ||
Standards/Approvals CSA Certificate | ||
Contact Plating Tin Plated | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Connector is engineered for high-performance applications, seamlessly integrating with flexible printed circuits (FPC). This right-angle, board mount receptacle guarantees optimal signal integrity while minimising space on your PCB. Its intelligent design features a zero insertion force (ZIF) mating retention type, simplifying assembly processes significantly. With a robust mechanical attachment and superior contact mating location above, this connector is built to endure, providing reliable connections in demanding environments. Perfectly tailored for various applications, it supports efficient data transmission and enhances overall device reliability.
Zero insertion force design facilitates ease of use during installation
Right-angle orientation optimises space on PCB for compact designs
Designed specifically for flexible printed circuits, ensuring compatibility
Tin plating on contact mating area enhances durability and performance
Mechanical attachment prevents unacceptable movement on the PCB
Signal circuit application guarantees reliable data transmission
Reflow solder capability enables integration into automated manufacturing processes
Not compliant with EU RoHS regulations but meets other necessary standards
Compact dimensions support a range of applications without sacrificing space
Constructed for flexibility in deployment across diverse electronic systems
