TE Connectivity, 4879 1 mm Pitch 4 Way Right Angle FPC Connector, Surface Mount
- RS Stock No.:
- 481-750
- Distrelec Article No.:
- 304-55-722
- Mfr. Part No.:
- 487952-4
- Brand:
- TE Connectivity
Subtotal (1 reel of 1500 units)*
£887.85
(exc. VAT)
£1,065.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £887.85 | £0.592 |
*price indicative
- RS Stock No.:
- 481-750
- Distrelec Article No.:
- 304-55-722
- Mfr. Part No.:
- 487952-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Current | 1A | |
| Mount Type | Board | |
| Contact Position | Bottom | |
| Termination Type | Surface Mount | |
| Orientation | Right Angle | |
| Insertion Force | ZIF | |
| Voltage | 200V | |
| Minimum Operating Temperature | -40°C | |
| Series | 4879 | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA | |
| Number of Rows | 1 | |
| Contact Plating | Tin Plated | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Current 1A | ||
Mount Type Board | ||
Contact Position Bottom | ||
Termination Type Surface Mount | ||
Orientation Right Angle | ||
Insertion Force ZIF | ||
Voltage 200V | ||
Minimum Operating Temperature -40°C | ||
Series 4879 | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA | ||
Number of Rows 1 | ||
Contact Plating Tin Plated | ||
Housing Material LCP | ||
Non Compliant
- COO (Country of Origin):
- SG
The TE Connectivity Innovative connector features a 1 mm centreline design, perfect for applications requiring a compact solution. Engineered for seamless integration into modern electronics, it employs a right-angle surface mount design that simplifies installation in tight spaces. The stuffer actuator mechanism allows for effortless mating with flexible printed circuits (FPC), ensuring reliable connectivity. Ideal for a wide range of electronic products, this connector guarantees dependable performance in various environmental conditions, underlining its suitability for both consumer and industrial applications. With a robust construction that withstands extreme temperatures, it meets demanding operational demands without compromising on efficiency or safety.
Designed to offer Zero Insertion Force (ZIF) capabilities for ease of use
Constructed with a natural housing material that promotes durability
Compatible with flexible printed circuit designs, enhancing versatility
Offers a mating retention type that ensures strong connections
Features a PCB mount orientation that simplifies integration into existing layouts
