TE Connectivity, 4-2328 300 μm Pitch 45 Way Right Angle FPC Connector, Surface Mount
- RS Stock No.:
- 479-943
- Distrelec Article No.:
- 304-55-698
- Mfr. Part No.:
- 4-2328724-5
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 479-943
- Distrelec Article No.:
- 304-55-698
- Mfr. Part No.:
- 4-2328724-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 45 | |
| Product Type | FPC Connector | |
| Sub Type | FPC | |
| Contact Material | Copper Alloy | |
| Pitch | 300μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Termination Type | Surface Mount | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Series | 4-2328 | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Number of Rows | 2 | |
| Standards/Approvals | 2016, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32 | |
| Contact Plating | Gold Flash | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 45 | ||
Product Type FPC Connector | ||
Sub Type FPC | ||
Contact Material Copper Alloy | ||
Pitch 300μm | ||
Current 500mA | ||
Mount Type Surface | ||
Termination Type Surface Mount | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Series 4-2328 | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Number of Rows 2 | ||
Standards/Approvals 2016, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32 | ||
Contact Plating Gold Flash | ||
Housing Material LCP | ||
- COO (Country of Origin):
- CN
The TE Connectivity Reliable and efficient PCB mount receptacle is designed to streamline connections in modern electronic applications. Featuring a .3 mm centreline and a right-angle configuration, it enables compact layouts without compromising on performance. The innovative front flip-lock actuator ensures easy mating and unmating, making it particularly suitable for tight spaces. With a robust gold flash contact mating area, this connector provides excellent durability and high-quality conductivity, ideal for a variety of wire-to-board applications. Its zero insertion force (ZIF) design offers enhanced ease of use, allowing for seamless integration while minimising potential damage during connections. Operating across a wide temperature range, it assures reliability even in challenging environments, making it a versatile choice for various electronic projects.
Designed for wire-to-board applications, ensuring reliable connections
Offers a unique front flip-lock actuator for secure mating
Configured for right-angle PCB mounting to optimise space utilisation
Manufactured with low halogen materials for enhanced environmental compliance
Provides a natural housing colour that complements various designs
Delivers design flexibility with a two-row configuration suitable for multiple applications
