TE Connectivity, 4-1777 500 μm Pitch 48 Way Right Angle FPC Connector, Surface Mount

Subtotal (1 box of 150 units)*

£163.12

(exc. VAT)

£195.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£163.12£1.087

*price indicative

RS Stock No.:
477-238
Distrelec Article No.:
304-55-693
Mfr. Part No.:
4-1775333-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

FPC Connector

Number of Contacts

48

Contact Material

Phosphor Bronze

Sub Type

FPC Connector

Pitch

500μm

Current

500mA

Mount Type

Board

Contact Position

Bottom

Termination Type

Surface Mount

Orientation

Right Angle

Locking Mechanism

Yes

Voltage

250V

Series

4-1777

Maximum Operating Temperature

260°C

Standards/Approvals

EU RoHS Directive 2011/65/EU Compliant with Exemptions

Number of Rows

1

Contact Plating

Gold

Housing Material

LCP

COO (Country of Origin):
CN
The TE Connectivity Connector is designed to deliver superior performance in high-density applications, facilitating seamless connectivity and efficiency. Crafted with premium materials such as LCP and phosphor bronze, this connector boasts a front flip-lock design, ensuring reliable mating and secure connections. Its compact dimensions make it ideal for space-constrained environments, while its right-angle orientation enhances versatility in PCB layouts. Additionally, the connector incorporates low halogen materials, aligning with modern environmental standards. With a robust operational voltage of 250 VAC, this connector is engineered to withstand demanding signal applications, making it a vital component for advanced electronic systems.

Innovative front flip-lock actuator enhances connection security

Optimised for flexible printed circuits, ensuring compatibility with a wide range of applications

Compact design facilitates integration into space-restricted layouts

Designed for ease of use with tape and reel packaging for efficient handling

Low halogen composition supports eco-friendly practices and regulations

Accommodates a variety of wire and cable types, offering user flexibility

Supports reflow solder processes, enhancing manufacturing efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy