TE Connectivity, FPC 500 μm Pitch 8 Way Right Angle Female FPC Connector, Surface Mount

Subtotal (1 box of 500 units)*

£165.87

(exc. VAT)

£199.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£165.87£0.332

*price indicative

RS Stock No.:
474-998
Distrelec Article No.:
304-55-298
Mfr. Part No.:
1775333-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

FPC Connector

Number of Contacts

8

Contact Material

Phosphor Bronze

Current

500mA

Pitch

500μm

Mount Type

Board

Connector Gender

Female

Termination Type

Surface Mount

Orientation

Right Angle

Locking Mechanism

Yes

Voltage

250V

Series

FPC

Contact Gender

Female

Maximum Operating Temperature

260°C

Number of Rows

1

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

Contact Plating

Gold

Housing Material

LCP

COO (Country of Origin):
CN
The TE Connectivity FPC connector is engineered for superior performance in compact applications, specifically designed to accommodate a pitch of just 0.5 mm. Its innovative front flip-lock actuator enables easy connectivity, ensuring a secure and reliable connection every time. Crafted to optimise space, it features an 8-position design that maintains stability, making it an excellent choice for various electronic projects. The connector assembly excels at facilitating a flexible printed circuit connection, which is essential for modern circuit design. With its right-angle PCB mount configuration, installation is simplified, allowing for enhanced usability in diverse devices. This connector provides robust mechanical attachment and has been specially designed to meet stringent industry standards for electrical and environmental compliance.

Built with a natural colour for seamless integration into your assembly

Utilises surface mount technology for efficient PCB placements

Accommodates flexible cable thickness, supporting diverse applications

Designed for signal circuit applications to ensure clear data transmission

Features a reliable single beam contact shape for optimal performance

Offers hassle-free tape and reel packaging that facilitates mass production

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy