TE Connectivity, FPC 500 μm Pitch 35 Way Right Angle Male FPC Connector, Surface Mount
- RS Stock No.:
- 481-219
- Distrelec Article No.:
- 304-55-650
- Mfr. Part No.:
- 3-1775333-5
- Brand:
- TE Connectivity
Subtotal (1 box of 200 units)*
£154.17
(exc. VAT)
£185.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £154.17 | £0.771 |
*price indicative
- RS Stock No.:
- 481-219
- Distrelec Article No.:
- 304-55-650
- Mfr. Part No.:
- 3-1775333-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 35 | |
| Sub Type | FPC | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Termination Type | Surface Mount | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 250V | |
| Series | FPC | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 35 | ||
Sub Type FPC | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Board | ||
Connector Gender Male | ||
Termination Type Surface Mount | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 250V | ||
Series FPC | ||
Contact Gender Male | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
Housing Material LCP | ||
- COO (Country of Origin):
- CN
The TE Connectivity advanced ZIF FPC connector offers a reliable solution for manufacturers seeking high-performance connectivity in compact electronic designs. Designed for ease of use and robust functionality, this connector ensures seamless integration into applications where space is at a premium. With a 0.5mm pitch, it allows precision connections for flexible printed circuits, making it an ideal choice for modern consumer electronics. Its innovative front flip-lock actuator mechanism ensures secure mating while providing the flexibility required for repositioning. Whether in signal processing or intricate circuit pathways, this component excels in delivering dependable communication and efficiency.
Optimized for surface mount applications, ensuring minimal board space usage
Front flip-lock actuator provides simple mating while enhancing reliability
Single beam contact design offers improved signal integrity
Natural housing material combines durability with a lightweight profile
Low halogen content aligns with environmental compliance standards
Tape and reel packaging makes for efficient handling and assembly in production line applications
Engineered for reflow solder processes, supporting modern manufacturing techniques
