TE Connectivity, FPC 300 μm Pitch 39 Way Right Angle Male FPC Connector, Surface Mount
- RS Stock No.:
- 467-118
- Distrelec Article No.:
- 304-55-663
- Mfr. Part No.:
- 3-2328724-9
- Brand:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
£1,183.80
(exc. VAT)
£1,420.56
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 23 December 2026
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,183.80 | £0.237 |
*price indicative
- RS Stock No.:
- 467-118
- Distrelec Article No.:
- 304-55-663
- Mfr. Part No.:
- 3-2328724-9
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 39 | |
| Product Type | FPC Connector | |
| Sub Type | FPC Connector | |
| Contact Material | Copper Alloy | |
| Current | 500mA | |
| Pitch | 300μm | |
| Mount Type | Surface | |
| Connector Gender | Male | |
| Contact Position | Bottom | |
| Termination Type | Surface Mount | |
| Insertion Force | ZIF | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 30V | |
| Series | FPC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Number of Rows | 2 | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Contact Plating | Gold Flash | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 39 | ||
Product Type FPC Connector | ||
Sub Type FPC Connector | ||
Contact Material Copper Alloy | ||
Current 500mA | ||
Pitch 300μm | ||
Mount Type Surface | ||
Connector Gender Male | ||
Contact Position Bottom | ||
Termination Type Surface Mount | ||
Insertion Force ZIF | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 30V | ||
Series FPC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Number of Rows 2 | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
Contact Plating Gold Flash | ||
Housing Material LCP | ||
- COO (Country of Origin):
- CN
