TE Connectivity, FPC 500 μm Pitch 32 Way Right Angle Male FPC Connector, Surface Mount
- RS Stock No.:
- 474-314
- Distrelec Article No.:
- 304-63-497
- Mfr. Part No.:
- 3-1734839-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
£1,844.52
(exc. VAT)
£2,213.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,844.52 | £0.922 |
*price indicative
- RS Stock No.:
- 474-314
- Distrelec Article No.:
- 304-63-497
- Mfr. Part No.:
- 3-1734839-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 32 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Sub Type | FPC Connector | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Termination Type | Surface Mount | |
| Contact Position | Top | |
| Orientation | Right Angle | |
| Voltage | 250V | |
| Series | FPC | |
| Maximum Operating Temperature | 260°C | |
| Contact Gender | Male | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 32 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Sub Type FPC Connector | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Board | ||
Connector Gender Male | ||
Termination Type Surface Mount | ||
Contact Position Top | ||
Orientation Right Angle | ||
Voltage 250V | ||
Series FPC | ||
Maximum Operating Temperature 260°C | ||
Contact Gender Male | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
Housing Material LCP | ||
- COO (Country of Origin):
- CN
The TE Connectivity FPC connector is designed for superior performance in demanding applications, featuring a compact 0.5mm pitch designed to facilitate flexible printed circuit connections. Engineered for reliability, this connector assembly ensures seamless integration with various PCB layouts, ideal for right-angle applications. With a robust surface mount termination method, it is crafted with high-quality materials, such as LCP housing and phosphor bronze contacts, to withstand operational stresses. The product offers an operational voltage of 250 VAC and is compliant with essential European directives, ensuring safety and reliability. Furthermore, its efficient design enables low-profile configurations, making it suitable for space-constrained environments while maintaining excellent performance. This connector is an integral component for any modern electronic design requiring dependable signal transmission.
Designed for flexible printed circuits, enhancing versatility in applications
Compact form factor allows for efficient space management on PCBs
Surface mount termination delivers a strong connection and easy integration
Made with durable materials ensuring longevity and reliability under strain
Compatible with a range of wire and cable types, providing flexibility in design
