TE Connectivity, FPC 300 μm Pitch 33 Way Right Angle Male FPC Connector, Surface Mount

Subtotal (1 reel of 5000 units)*

£908.48

(exc. VAT)

£1,090.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£908.48£0.182

*price indicative

RS Stock No.:
476-060
Distrelec Article No.:
304-55-662
Mfr. Part No.:
3-2328724-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

FPC Connector

Number of Contacts

33

Sub Type

FPC Connector

Contact Material

Copper Alloy

Current

500mA

Pitch

300μm

Mount Type

Surface

Connector Gender

Male

Termination Type

Surface Mount

Contact Position

Bottom

Orientation

Right Angle

Insertion Force

ZIF

Locking Mechanism

Yes

Voltage

30V

Series

FPC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Gender

Male

Number of Rows

2

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

Contact Plating

Gold Flash

Housing Material

LCP

COO (Country of Origin):
CN
The TE Connectivity centreline FPC connector designed to meet the rigorous demands of modern electronic applications. Featuring a right-angle, surface mount design with a front flip-lock actuator, this connector ensures reliable performance and ease of use. The gold flash plating enhances conductivity and durability, making it an ideal choice for high-frequency and compact designs. With 33 positions, this connector provides ample connectivity options while maintaining a low profile, making it suitable for a variety of spaces. Its robust build and superior design reduce the risk of failure in critical applications, ensuring that your devices remain operational even under challenging conditions.

The connector features zero insertion force technology for effortless mating

Its design incorporates low halogen materials supporting eco friendly manufacturing

Built with liquid crystal polymer housing ensuring excellent thermal stability

The packaging method includes tape and reel for convenient handling and storage

Optimised for high density applications saving valuable PCB real estate

This connector supports flexible cables enhancing versatility in various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy