TE Connectivity, FPC 500 μm Pitch 36 Way Right Angle Male FPC Connector, Surface Mount

Subtotal (1 box of 200 units)*

£159.67

(exc. VAT)

£191.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£159.67£0.798

*price indicative

RS Stock No.:
507-153
Distrelec Article No.:
304-55-651
Mfr. Part No.:
3-1775333-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

36

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Sub Type

FPC Connector

Current

500mA

Pitch

500μm

Mount Type

Board

Connector Gender

Male

Contact Position

Bottom

Termination Type

Surface Mount

Orientation

Right Angle

Locking Mechanism

Yes

Voltage

250V

Series

FPC

Contact Gender

Male

Maximum Operating Temperature

260°C

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU

Number of Rows

1

Contact Plating

Gold

Housing Material

LCP

COO (Country of Origin):
CN
The TE Connectivity ZIF FPC 0.5, 2H, 36P connector is meticulously engineered for streamlined connections in flexible printed circuits. This innovative device offers a robust design, seamlessly integrating into your PCB setups while ensuring optimal performance. Crafted with superior materials, it excels in a variety of applications, from signal circuits to precise electronic devices. Its right-angle orientation provides a space-saving solution, ideal for compact designs while maintaining accessibility. The advanced flip-lock actuator mechanism enhances user convenience, allowing for quick and secure mating. This is the go-to connector for those seeking reliability and efficiency without compromising on quality.

Designed for versatile applications in electronic devices

Ensures reliable connectivity with minimal insertion loss

Facilitates easy integration into existing circuit designs

Optimized for surface mount technology, enhancing assembly efficiency

Constructed with low halogen materials for environmental compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy