TE Connectivity, FPC 1 mm Pitch 18 Way Right Angle Female FPC Connector, Surface Mount
- RS Stock No.:
- 472-282
- Distrelec Article No.:
- 304-55-042
- Mfr. Part No.:
- 1-84981-8
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 472-282
- Distrelec Article No.:
- 304-55-042
- Mfr. Part No.:
- 1-84981-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 18 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Sub Type | FPC Connector | |
| Pitch | 1mm | |
| Current | 1A | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Contact Position | Top | |
| Insertion Force | Non-ZIF | |
| Orientation | Right Angle | |
| Locking Mechanism | No | |
| Voltage | 125V | |
| Minimum Operating Temperature | -20°C | |
| Series | FPC | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016 | |
| Contact Plating | Tin Plated | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 18 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Sub Type FPC Connector | ||
Pitch 1mm | ||
Current 1A | ||
Mount Type Board | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Contact Position Top | ||
Insertion Force Non-ZIF | ||
Orientation Right Angle | ||
Locking Mechanism No | ||
Voltage 125V | ||
Minimum Operating Temperature -20°C | ||
Series FPC | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016 | ||
Contact Plating Tin Plated | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- CN
The TE Connectivity 1 mm [.039 in] Centerline Right Angle Surface Mount FPC Connector is engineered for efficiency and reliability, ideal for modern electronic applications. Designed to facilitate seamless connections on flexible printed circuits, this 18-position connector ensures a secure and sturdy mounting option with a non-ZIF mating retention type. Its surface mount termination method allows for streamlined assembly processes and space-saving designs, making it a critical component for enhancing performance in compact electronic devices. With a robust operating temperature range and compliance with relevant directives, this connector exemplifies quality and durability, supporting intricate circuit designs while delivering optimal signal integrity and electrical performance.
Offers a right-angle orientation to save space on PCB layouts
Utilises a flexible printed circuit design for enhanced adaptability
Compliant with EU RoHS Directive for environmentally conscious manufacturing
Capable of accommodating a wide range of flex cable thicknesses
Designed for easy integration into complex electronic systems
Meets robust electrical characteristics for reliable signal transmission
Features durable nylon housing for improved mechanical strength
Maintains a high-performance rating under various operating conditions
