TE Connectivity, FPC 1 mm Pitch 20 Way Right Angle Male FPC Connector, Surface Mount
- RS Stock No.:
- 476-346
- Distrelec Article No.:
- 304-48-754
- Mfr. Part No.:
- 2-84981-0
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 476-346
- Distrelec Article No.:
- 304-48-754
- Mfr. Part No.:
- 2-84981-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 20 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | FPC Connector | |
| Pitch | 1mm | |
| Current | 1A | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Contact Position | Top | |
| Termination Type | Surface Mount | |
| Orientation | Right Angle | |
| Insertion Force | Non-ZIF | |
| Locking Mechanism | No | |
| Voltage | 125V | |
| Minimum Operating Temperature | -20°C | |
| Series | FPC | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Number of Rows | 1 | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Contact Plating | Tin Plated | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 20 | ||
Contact Material Phosphor Bronze | ||
Sub Type FPC Connector | ||
Pitch 1mm | ||
Current 1A | ||
Mount Type Board | ||
Connector Gender Male | ||
Contact Position Top | ||
Termination Type Surface Mount | ||
Orientation Right Angle | ||
Insertion Force Non-ZIF | ||
Locking Mechanism No | ||
Voltage 125V | ||
Minimum Operating Temperature -20°C | ||
Series FPC | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Number of Rows 1 | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
Contact Plating Tin Plated | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- CN
The TE Connectivity 1 mm Centreline, Right Angle, Surface Mount, Tin (Sn), 20 Position, FPC Connector is designed to deliver reliable performance in compact electronic applications. This connector boasts a non-ZIF design that ensures simple mating and unmating processes, enhancing usability for engineers and designers alike. With a robust surface mount termination method, it provides secure fastening to printed circuit boards, while its versatile right angle configuration optimises space efficiency in various applications. Operating within an impressive temperature range, this component guarantees functionality in diverse environments, making it suitable for signal circuit applications. Its matte finish and phosphor bronze contacts present durability, ensuring a long-lasting solution for demanding electronic connectivity needs.
Non ZIF design permits easy mating and unmating
Right angle orientation optimises space usage on PCBs
Matte finish enhances durability and aesthetic appeal
Compatible with flexible printed circuits for versatile applications
Designed to operate efficiently across a wide temperature range
Surface mount termination ensures secure attachment to circuit boards
Suitable for various signal circuit applications
Features a single beam contact shape promoting reliability
